
PE3013-M-2301501 | |
|---|---|
DigiKey Part Number | 5998-PE3013-M-2301501TB-ND |
Manufacturer | |
Manufacturer Product Number | PE3013-M-2301501 |
Description | 1.5VA 230V 15V |
Customer Reference | |
Detailed Description | Laminated Core 1.5VA Power Transformer 230V Primary 15V Secondary 100mA PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 15V | |
Current - Output (Max) | 100mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 1.5VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 32.60mm L x 27.60mm W | |
Height - Seated (Max) | 23.90mm | |
Voltage - Isolation | 3750Vrms | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 20 | 2,09950 € | 41,99 € |
| 40 | 1,98875 € | 79,55 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

