
PE3010-M-2301201 | |
|---|---|
DigiKey Part Number | 5998-PE3010-M-2301201TB-ND |
Manufacturer | |
Manufacturer Product Number | PE3010-M-2301201 |
Description | 1VA 230V 12V |
Customer Reference | |
Detailed Description | Laminated Core 1VA Power Transformer 230V Primary 12V Secondary 83mA PCB |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 1VA |
Packaging Bulk | Mounting Type PCB |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 33.00mm L x 28.00mm W |
Voltage - Primary 230V | Height - Seated (Max) 21.50mm |
Voltage - Secondary (Full Load) 12V | Voltage - Isolation 3750Vrms |
Current - Output (Max) 83mA | Weight 0.177 lb (80.29 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 20 | 1,82750 € | 36,55 € |
| 40 | 1,72525 € | 69,01 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

