Laminated Core 1VA Power Transformer 230V Primary 6V Secondary 166mA PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3010-M-2300601

DigiKey Part Number
5998-PE3010-M-2300601TB-ND
Manufacturer
Manufacturer Product Number
PE3010-M-2300601
Description
1VA 230V 6V
Customer Reference
Detailed Description
Laminated Core 1VA Power Transformer 230V Primary 6V Secondary 166mA PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PowerUC Electronics
Series
*
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
230V
Voltage - Secondary (Full Load)
6V
Current - Output (Max)
166mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Power - Max
1VA
Mounting Type
PCB
Termination Style
PC Pin
Size / Dimension
33.00mm L x 28.00mm W
Height - Seated (Max)
21.50mm
Voltage - Isolation
3750Vrms
Weight
0.177 lb (80.29 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from PowerUC Electronics
FREE SHIPPING on orders of 50,99 € or more for products shipped by PowerUC Electronics
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,94000 €1,94 €
201,85050 €37,01 €
401,74700 €69,88 €
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €