
PE3005-M-2300601 | |
|---|---|
DigiKey Part Number | 5998-PE3005-M-2300601TB-ND |
Manufacturer | |
Manufacturer Product Number | PE3005-M-2300601 |
Description | 0.5VA 230V 6V |
Customer Reference | |
Detailed Description | Laminated Core 0.5VA Power Transformer 230V Primary 6V Secondary 83mA PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 6V | |
Current - Output (Max) | 83mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 0.5VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 32.50mm L x 27.50mm W | |
Height - Seated (Max) | 16.00mm | |
Voltage - Isolation | 3750Vrms | |
Weight | 0.133 lb (60.33 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 20 | 1,63200 € | 32,64 € |
| 40 | 1,53825 € | 61,53 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

