
PE2820-I-2302401 | |
|---|---|
DigiKey Part Number | 5998-PE2820-I-2302401TB-ND |
Manufacturer | |
Manufacturer Product Number | PE2820-I-2302401 |
Description | 3VA 230V 24V |
Customer Reference | |
Detailed Description | Laminated Core 3VA Power Transformer 230V Primary 24V Secondary 125mA PCB |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 3VA |
Packaging Bulk | Mounting Type PCB |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 31.50mm L x 27.50mm W |
Voltage - Primary 230V | Height - Seated (Max) 33.50mm |
Voltage - Secondary (Full Load) 24V | Voltage - Isolation 3750Vrms |
Current - Output (Max) 125mA | Weight 0.27 lb (122.47 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 20 | 2,56650 € | 51,33 € |
| 40 | 2,43075 € | 97,23 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

