
PE2818S-I-2301201 | |
|---|---|
DigiKey Part Number | 5998-PE2818S-I-2301201TB-ND |
Manufacturer | |
Manufacturer Product Number | PE2818S-I-2301201 |
Description | 3VA 230V 12V |
Customer Reference | |
Detailed Description | Laminated Core 3VA Power Transformer 230V Primary 12V Secondary 250mA PCB |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 3VA |
Packaging Bulk | Mounting Type PCB |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 31.00mm L x 28.00mm W |
Voltage - Primary 230V | Height - Seated (Max) 32.00mm |
Voltage - Secondary (Full Load) 12V | Voltage - Isolation 3750Vrms |
Current - Output (Max) 250mA | Weight 0.243 lb (110.22 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 20 | 2,43050 € | 48,61 € |
| 40 | 2,30325 € | 92,13 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

