
PE2818-I-2307501 | |
|---|---|
DigiKey Part Number | 5998-PE2818-I-2307501TB-ND |
Manufacturer | |
Manufacturer Product Number | PE2818-I-2307501 |
Description | 2VA 230V 7,5V |
Customer Reference | |
Detailed Description | Laminated Core 2VA Power Transformer 230V Primary 7.5V Secondary 266mA PCB |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 2VA |
Packaging Bulk | Mounting Type PCB |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 31.00mm L x 31.00mm W |
Voltage - Primary 230V | Height - Seated (Max) 31.50mm |
Voltage - Secondary (Full Load) 7.5V | Voltage - Isolation 3750Vrms |
Current - Output (Max) 266mA | Weight 0.220 lb (100 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 20 | 2,29450 € | 45,89 € |
| 40 | 2,17575 € | 87,03 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

