
PE2412-I-2307501 | |
|---|---|
DigiKey Part Number | 5998-PE2412-I-2307501TB-ND |
Manufacturer | |
Manufacturer Product Number | PE2412-I-2307501 |
Description | 0.5VA 230V 7,5V |
Customer Reference | |
Detailed Description | Laminated Core 0.5VA Power Transformer 230V Primary 7.5V Secondary 80mA PCB |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 0.5VA |
Packaging Bulk | Mounting Type PCB |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 26.50mm L x 22.50mm W |
Voltage - Primary 230V | Height - Seated (Max) 25.50mm |
Voltage - Secondary (Full Load) 7.5V | Voltage - Isolation 3750Vrms |
Current - Output (Max) 80mA | Weight 0.133 lb (60.33 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 20 | 1,99750 € | 39,95 € |
| 40 | 1,89525 € | 75,81 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

