
PE2409-I-2302402 | |
|---|---|
DigiKey Part Number | 5998-PE2409-I-2302402TB-ND |
Manufacturer | |
Manufacturer Product Number | PE2409-I-2302402 |
Description | 0.5VA 230V 24V*2 |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 230V Primary Parallel 24V Secondary |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | Parallel 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 20 | 1,83600 € | 36,72 € |
| 40 | 1,74225 € | 69,69 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

