
PE2012-M-2307501 | |
|---|---|
DigiKey Part Number | 5998-PE2012-M-2307501TB-ND |
Manufacturer | |
Manufacturer Product Number | PE2012-M-2307501 |
Description | 0.6VA 230V 7,5V |
Customer Reference | |
Detailed Description | Laminated Core 0.6VA Power Transformer 230V Primary 7.5V Secondary 80mA PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 7.5V | |
Current - Output (Max) | 80mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 0.6VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 22.00mm L x 23.00mm W | |
Height - Seated (Max) | 22.00mm | |
Voltage - Isolation | 3750Vrms | |
Weight | 0.133 lb (60.33 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 20 | 2,25500 € | 45,10 € |
| 40 | 2,13425 € | 85,37 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

