
PE2012-M-2302401 | |
|---|---|
DigiKey Part Number | 5998-PE2012-M-2302401TB-ND |
Manufacturer | |
Manufacturer Product Number | PE2012-M-2302401 |
Description | 0.6VA 230V 24V |
Customer Reference | |
Detailed Description | Laminated Core 0.6VA Power Transformer 230V Primary 24V Secondary 25mA PCB |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 0.6VA |
Packaging Bulk | Mounting Type PCB |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 22.00mm L x 23.00mm W |
Voltage - Primary 230V | Height - Seated (Max) 22.00mm |
Voltage - Secondary (Full Load) 24V | Voltage - Isolation 3750Vrms |
Current - Output (Max) 25mA | Weight 0.133 lb (60.33 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 20 | 2,22650 € | 44,53 € |
| 40 | 2,10775 € | 84,31 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

