
PE2012-M-2301501 | |
|---|---|
DigiKey Part Number | 5998-PE2012-M-2301501TB-ND |
Manufacturer | |
Manufacturer Product Number | PE2012-M-2301501 |
Description | 0.6VA 230V 15V |
Customer Reference | |
Detailed Description | Laminated Core 0.6VA Power Transformer 230V Primary 15V Secondary 40mA PCB |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 0.6VA |
Packaging Bulk | Mounting Type PCB |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 22.00mm L x 23.00mm W |
Voltage - Primary 230V | Height - Seated (Max) 22.00mm |
Voltage - Secondary (Full Load) 15V | Voltage - Isolation 3750Vrms |
Current - Output (Max) 40mA | Weight 0.133 lb (60.33 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 20 | 2,24450 € | 44,89 € |
| 40 | 2,12450 € | 84,98 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

