
PE2006-M-2301201 | |
|---|---|
DigiKey Part Number | 5998-PE2006-M-2301201TB-ND |
Manufacturer | |
Manufacturer Product Number | PE2006-M-2301201 |
Description | 0.35VA 230V 12V |
Customer Reference | |
Detailed Description | Laminated Core 0.35VA Power Transformer 230V Primary 12V Secondary 29mA PCB |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 0.35VA |
Packaging Bulk | Mounting Type PCB |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 22.00mm L x 23.00mm W |
Voltage - Primary 230V | Height - Seated (Max) 15.50mm |
Voltage - Secondary (Full Load) 12V | Voltage - Isolation 3750Vrms |
Current - Output (Max) 29mA | Weight 0.220 lb (100 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

