
LKB8642-T-2302401 | |
|---|---|
DigiKey Part Number | 5998-LKB8642-T-2302401TB-ND |
Manufacturer | |
Manufacturer Product Number | LKB8642-T-2302401 |
Description | 120VA 230V 24V |
Customer Reference | |
Detailed Description | Laminated Core 120VA Power Transformer 230V Primary 24V Secondary 5A Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 120VA | |
Mounting Type | Panel Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 117.00mm L x 76.00mm W | |
Height - Seated (Max) | 79.25mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 5.6 lbs (2.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,81000 € | 37,81 € |
| 20 | 35,92150 € | 718,43 € |
| 40 | 34,02800 € | 1.361,12 € |
| Unit Price without VAT: | 37,81000 € |
|---|---|
| Unit Price with VAT: | 44,99390 € |

