
LKB8630-T-2301201 | |
|---|---|
DigiKey Part Number | 5998-LKB8630-T-2301201TB-ND |
Manufacturer | |
Manufacturer Product Number | LKB8630-T-2301201 |
Description | 100VA 230V 12V |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 230V Primary 12V Secondary 8.33A Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 8.33A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 100VA | |
Mounting Type | Panel Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 120.00mm L x 63.80mm W | |
Height - Seated (Max) | 75.90mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 4.6 lbs (2.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 € | 31,70 € |
| 20 | 30,09500 € | 601,90 € |
| 40 | 28,52025 € | 1.140,81 € |
| Unit Price without VAT: | 31,70000 € |
|---|---|
| Unit Price with VAT: | 37,72300 € |

