
LKB6637-T-2301201 | |
|---|---|
DigiKey Part Number | 5998-LKB6637-T-2301201TB-ND |
Manufacturer | |
Manufacturer Product Number | LKB6637-T-2301201 |
Description | 60VA 230V 12V |
Customer Reference | |
Detailed Description | Laminated Core 60VA Power Transformer 230V Primary 12V Secondary 5A Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 60VA | |
Mounting Type | Panel Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 94.00mm L x 62.50mm W | |
Height - Seated (Max) | 61.00mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 2.9 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,53000 € | 21,53 € |
| 20 | 20,45650 € | 409,13 € |
| 40 | 19,38075 € | 775,23 € |
| Unit Price without VAT: | 21,53000 € |
|---|---|
| Unit Price with VAT: | 25,62070 € |

