
LKB6028-L-2302401 | |
|---|---|
DigiKey Part Number | 5998-LKB6028-L-2302401TB-ND |
Manufacturer | |
Manufacturer Product Number | LKB6028-L-2302401 |
Description | 40VA 230V 24V |
Customer Reference | |
Detailed Description | Laminated Core 40VA Power Transformer 230V Primary 24V Secondary 1.666A Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1.666A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 40VA | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 83.50mm L x 54.00mm W | |
Height - Seated (Max) | 55.00mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,45000 € | 15,45 € |
| 20 | 14,67300 € | 293,46 € |
| 40 | 13,89875 € | 555,95 € |
| Unit Price without VAT: | 15,45000 € |
|---|---|
| Unit Price with VAT: | 18,38550 € |

