
LKB5424-L-2302401 | |
|---|---|
DigiKey Part Number | 5998-LKB5424-L-2302401TB-ND |
Manufacturer | |
Manufacturer Product Number | LKB5424-L-2302401 |
Description | 12VA 230 24V |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 230V Primary 24V Secondary 833mA Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 833mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 12VA | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 75.00mm L x 43.00mm W | |
Height - Seated (Max) | 50.00mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 1.322 lbs (600 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,44000 € | 10,44 € |
| 20 | 9,92250 € | 198,45 € |
| 40 | 9,39775 € | 375,91 € |
| Unit Price without VAT: | 10,44000 € |
|---|---|
| Unit Price with VAT: | 12,42360 € |

