PLD600-SMT-54-H3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLD600-SMT-54-H3A

DigiKey Part Number
4953-PLD600-SMT-54-H3A-ND
Manufacturer
Green Watt Power
Manufacturer Product Number
PLD600-SMT-54-H3A
Description
600 Watt High Voltage Intelligen
Customer Reference
Detailed Description
11.1A 36 ~ 54V LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Green Watt Power
Series
Packaging
Case
Part Status
Active
Type
-
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
305VAC
Voltage - Input (Max)
660VAC
Voltage - Output
36 ~ 54V
Current - Output (Max)
11.1A
Power (Watts)
600 W
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
-
Operating Temperature
-
Efficiency
92.5%
Termination Style
Wire Leads
Size / Dimension
11.18" L x 4.84" W x 2.13" H (284.0mm x 123.0mm x 54.0mm)
Approval Agency
-
Standard Number
UL 8750
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Powerland Technology
A separate 102,94 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.