
PLD360-PDD150 | |
|---|---|
DigiKey Part Number | 4953-PLD360-PDD150-ND |
Manufacturer | Green Watt Power |
Manufacturer Product Number | PLD360-PDD150 |
Description | AC/DC CONVERTER 15V 260W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 100 ~ 400 VDC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 15V |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Active | Efficiency 94% |
Type Enclosed | Operating Temperature -40°C ~ 80°C |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 100 ~ 400 VDC | Approval Agency CB, CE, cURus, FCC |

