
PLD080-2DAL054-24 | |
|---|---|
DigiKey Part Number | 4953-PLD080-2DAL054-24-ND |
Manufacturer | Powerland Technology, Inc. |
Manufacturer Product Number | PLD080-2DAL054-24 |
Description | AC/DC CONVERTER 12V 24V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V 24V 190 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 2.67 A |
Mfr | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Voltage - Isolation 3 kV |
Type Open Frame | Efficiency 80% |
Number of Outputs 2 | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Input 190 ~ 265 VAC | Features Universal Input |
Voltage - Output 1 12V | Mounting Type Chassis Mount |
Voltage - Output 2 24V | Standard Number 60950-1 |
Current - Output 1 2 A |

