ONP2.4-15x94
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONP2.4-15X94

DigiKey Part Number
1996-ONP2.4-15X94-ND
Manufacturer
Manufacturer Product Number
ONP2.4-15X94
Description
18.6MA@2.4V SOLAR MODULE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solar Cell 45 mW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PowerFilm Inc.
Series
Packaging
Bag
Part Status
Active
Power (Watts) - Max
45 mW
Current @ Pmpp
18.6 mA
Voltage @ Pmpp
2.4 V
Type
-
Operating Temperature
-
Package / Case
Cells
Size / Dimension
3.701" L x 0.575" W (94.00mm x 14.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,61000 €4,61 €
103,76700 €37,67 €
503,28100 €164,05 €
1003,09330 €309,33 €
3002,81947 €845,84 €
5002,70126 €1.350,63 €
1.0002,54940 €2.549,40 €
2.5002,49393 €6.234,83 €
Manufacturers Standard Package
Unit Price without VAT:4,61000 €
Unit Price with VAT:5,48590 €