
TDS4304002DH | |
|---|---|
DigiKey Part Number | TDS4304002DH-ND |
Manufacturer | |
Manufacturer Product Number | TDS4304002DH |
Description | SCR 3KV 7383A SMD |
Customer Reference | |
Detailed Description | SCR 3 kV 7383 A Standard Recovery Clamp On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Off State | 3 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 5 V | |
Current - Gate Trigger (Igt) (Max) | 300 mA | |
Voltage - On State (Vtm) (Max) | 1.38 V | |
Current - On State (It (AV)) (Max) | 4700 A | |
Current - On State (It (RMS)) (Max) | 7383 A | |
Current - Off State (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 75424A, 80000A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Clamp On | |
Package / Case | Ceramic | |
Supplier Device Package | - |

