
TDS4284002DH | |
|---|---|
DigiKey Part Number | TDS4284002DH-ND |
Manufacturer | |
Manufacturer Product Number | TDS4284002DH |
Description | SCR 2.8KV 7383A SMD |
Customer Reference | |
Detailed Description | SCR 2.8 kV 7383 A Standard Recovery Clamp On |
Datasheet | Datasheet |
Category | Current - On State (It (AV)) (Max) 4700 A |
Manufacturer Powerex Inc. | Current - On State (It (RMS)) (Max) 7383 A |
Packaging Bulk | Current - Off State (Max) 250 mA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 75424A, 80000A |
Voltage - Off State 2.8 kV | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 300 mA | Mounting Type Clamp On |
Voltage - On State (Vtm) (Max) 1.38 V | Package / Case Ceramic |

