cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCU422340HDH

DigiKey Part Number
TCU422340HDH-ND
Manufacturer
Manufacturer Product Number
TCU422340HDH
Description
SCR 2.2KV 6283A HOCKEY PUCK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 2.2 kV 6283 A Standard Recovery Chassis Mount Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
2.2 kV
Voltage - Gate Trigger (Vgt) (Max)
4.5 V
Current - Gate Trigger (Igt) (Max)
250 mA
Voltage - On State (Vtm) (Max)
1.35 V
Current - On State (It (AV)) (Max)
4000 A
Current - On State (It (RMS)) (Max)
6283 A
Current - Off State (Max)
250 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
75424A, 80000A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
TO-200AF
Supplier Device Package
Hockey Puck
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10423,16300 €4.231,63 €
Unit Price without VAT:423,16300 €
Unit Price with VAT:503,56397 €