
T9K7340903DH | |
---|---|
DigiKey Part Number | T9K7340903DH-ND |
Manufacturer | |
Manufacturer Product Number | T9K7340903DH |
Description | SCR FAST SW DSC 900A 3400V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SCR Standard Recovery |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
SCR Type | Standard Recovery | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 211,10467 € | 6.333,14 € |
Unit Price without VAT: | 211,10467 € |
---|---|
Unit Price with VAT: | 251,21456 € |