
T727064554DN | |
|---|---|
DigiKey Part Number | T727064554DN-ND |
Manufacturer | |
Manufacturer Product Number | T727064554DN |
Description | SCR 600V 700A T-72 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 700 A Standard Recovery Stud Mount T-72 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 1.45 V | |
Current - On State (It (AV)) (Max) | 450 A | |
Current - On State (It (RMS)) (Max) | 700 A | |
Current - Off State (Max) | 30 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8000A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Stud Mount | |
Package / Case | SC-20, Stud | |
Supplier Device Package | T-72 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 99,99067 € | 2.999,72 € |
| Unit Price without VAT: | 99,99067 € |
|---|---|
| Unit Price with VAT: | 118,98890 € |

