
T727044874DN | |
|---|---|
DigiKey Part Number | T727044874DN-ND |
Manufacturer | |
Manufacturer Product Number | T727044874DN |
Description | SCR 400V 750A T-72 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 750 A Standard Recovery Stud Mount T-72 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 750 A |
Manufacturer Powerex Inc. | Current - Off State (Max) 30 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 8000A @ 60Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 3 V | Mounting Type Stud Mount |
Current - Gate Trigger (Igt) (Max) 150 mA | Package / Case SC-20, Stud |
Voltage - On State (Vtm) (Max) 2.3 V | Supplier Device Package T-72 |
Current - On State (It (AV)) (Max) 475 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 99,99067 € | 2.999,72 € |
| Unit Price without VAT: | 99,99067 € |
|---|---|
| Unit Price with VAT: | 118,98890 € |

