
T707063364BY | |
---|---|
DigiKey Part Number | T707063364BY-ND |
Manufacturer | |
Manufacturer Product Number | T707063364BY |
Description | SCR 600V 500A T-70 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 500 A Standard Recovery Stud Mount T-70 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 1.4 V | |
Current - On State (It (AV)) (Max) | 325 A | |
Current - On State (It (RMS)) (Max) | 500 A | |
Current - Off State (Max) | 30 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8000A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Stud Mount | |
Package / Case | DO-200AB, B-PUK | |
Supplier Device Package | T-70 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 127,24367 € | 3.817,31 € |
Unit Price without VAT: | 127,24367 € |
---|---|
Unit Price with VAT: | 151,41997 € |