
T627081564DN | |
|---|---|
DigiKey Part Number | T627081564DN-ND |
Manufacturer | |
Manufacturer Product Number | T627081564DN |
Description | SCR 800V 235A T62 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 235 A Standard Recovery Stud Mount T62 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 235 A |
Manufacturer Powerex Inc. | Current - Off State (Max) 25 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 3500A @ 60Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 3 V | Mounting Type Stud Mount |
Current - Gate Trigger (Igt) (Max) 150 mA | Package / Case DO-200AA, A-PUK |
Voltage - On State (Vtm) (Max) 2.35 V | Supplier Device Package T62 |
Current - On State (It (AV)) (Max) 150 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 74,09000 € | 2.222,70 € |
| Unit Price without VAT: | 74,09000 € |
|---|---|
| Unit Price with VAT: | 88,16710 € |

