
RM20TPM-H | |
|---|---|
DigiKey Part Number | RM20TPM-H-ND |
Manufacturer | |
Manufacturer Product Number | RM20TPM-H |
Description | BRIDGE RECT 3P 800V 40A MODULE |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Chassis Mount Module |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 40 A |
Manufacturer Powerex Inc. | Current - Reverse Leakage @ Vr 10 mA @ 800 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case Module |
Technology Standard | Supplier Device Package Module |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 40 A |

