
RAXMGC0412XX | |
---|---|
DigiKey Part Number | RAXMGC0412XX-ND |
Manufacturer | |
Manufacturer Product Number | RAXMGC0412XX |
Description | DIODE STANDARD 400V 12000A |
Customer Reference | |
Detailed Description | Diode 400 V 12000A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 12000A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 µs | |
Current - Reverse Leakage @ Vr | 100 mA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 175°C |