
RAS00412XX | |
---|---|
DigiKey Part Number | RAS00412XX-ND |
Manufacturer | |
Manufacturer Product Number | RAS00412XX |
Description | DIODE STD 400V 12000A HOCKEY |
Customer Reference | |
Detailed Description | Diode 400 V 12000A Chassis Mount Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 12000A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 µs | |
Current - Reverse Leakage @ Vr | 100 mA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 272,61900 € | 2.726,19 € |
Unit Price without VAT: | 272,61900 € |
---|---|
Unit Price with VAT: | 324,41661 € |