
RA204020XX | |
---|---|
DigiKey Part Number | RA204020XX-ND |
Manufacturer | |
Manufacturer Product Number | RA204020XX |
Description | DIODE STD 4000V 2000A POWRDISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 4000 V 2000A Chassis Mount Pow-R-Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4000 V | |
Current - Average Rectified (Io) | 2000A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 3000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 µs | |
Current - Reverse Leakage @ Vr | 200 mA @ 4000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Pow-R-Disc | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 309,21500 € | 3.092,15 € |
Unit Price without VAT: | 309,21500 € |
---|---|
Unit Price with VAT: | 367,96585 € |