
RA202425XX | |
|---|---|
DigiKey Part Number | RA202425XX-ND |
Manufacturer | |
Manufacturer Product Number | RA202425XX |
Description | DIODE STD 2400V 2500A POWRDISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 2400 V 2500A Chassis Mount Pow-R-Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2400 V | |
Current - Average Rectified (Io) | 2500A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 µs | |
Current - Reverse Leakage @ Vr | 200 mA @ 2400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Pow-R-Disc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 293,68300 € | 2.936,83 € |
| Unit Price without VAT: | 293,68300 € |
|---|---|
| Unit Price with VAT: | 349,48277 € |

