
R9G22415ASOO | |
---|---|
DigiKey Part Number | R9G22415ASOO-ND |
Manufacturer | |
Manufacturer Product Number | R9G22415ASOO |
Description | DIODE STD 2400V 1500A DO200AB |
Customer Reference | |
Detailed Description | Diode 2400 V 1500A Clamp On DO-200AB, B-PUK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2400 V | |
Current - Average Rectified (Io) | 1500A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 1500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 µs | |
Current - Reverse Leakage @ Vr | 75 mA @ 2400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-200AB, B-PUK |