
R9G00818XX | |
---|---|
DigiKey Part Number | R9G00818XX-ND |
Manufacturer | |
Manufacturer Product Number | R9G00818XX |
Description | DIODE STD 800V 1800A DO200AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1800A Clamp On DO-200AB, B-PUK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1800A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 µs | |
Current - Reverse Leakage @ Vr | 150 mA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-200AB, B-PUK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 133,91333 € | 4.017,40 € |
Unit Price without VAT: | 133,91333 € |
---|---|
Unit Price with VAT: | 159,35686 € |