
R7S01416XX | |
---|---|
DigiKey Part Number | R7S01416XX-ND |
Manufacturer | |
Manufacturer Product Number | R7S01416XX |
Description | DIODE STD 1400V 2020A HOCKEY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1400 V 2020A Clamp On Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1400 V | |
Current - Average Rectified (Io) | 2020A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7 µs | |
Current - Reverse Leakage @ Vr | 50 mA @ 1400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 65,65367 € | 1.969,61 € |
Unit Price without VAT: | 65,65367 € |
---|---|
Unit Price with VAT: | 78,12787 € |