
R7221608ASOO | |
|---|---|
DigiKey Part Number | R7221608ASOO-ND |
Manufacturer | |
Manufacturer Product Number | R7221608ASOO |
Description | DIODE STD 1600V 800A DO200AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 800A Clamp On DO-200AB, B-PUK |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 mA @ 1600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package DO-200AB, B-PUK |
Current - Average Rectified (Io) 800A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 1500 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 120,21767 € | 3.606,53 € |
| Unit Price without VAT: | 120,21767 € |
|---|---|
| Unit Price with VAT: | 143,05903 € |

