
R7221007CSOO | |
|---|---|
DigiKey Part Number | R7221007CSOO-ND |
Manufacturer | |
Manufacturer Product Number | R7221007CSOO |
Description | DIODE STD 1000V 700A DO200AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 700A Clamp On DO-200AB, B-PUK |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 mA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-200AB, B-PUK |
Current - Average Rectified (Io) 700A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 1500 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 97,83633 € | 2.935,09 € |
| Unit Price without VAT: | 97,83633 € |
|---|---|
| Unit Price with VAT: | 116,42523 € |

