Similar

R7220808ESOO | |
|---|---|
DigiKey Part Number | R7220808ESOO-ND |
Manufacturer | |
Manufacturer Product Number | R7220808ESOO |
Description | DIODE STD 800V 800A DO200AB BPUK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 800A Clamp On DO-200AB, B-PUK |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 mA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-200AB, B-PUK |
Current - Average Rectified (Io) 800A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 1500 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-SD2000C08L | Vishay General Semiconductor - Diodes Division | 0 | SD2000C08L-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 77,90400 € | 2.337,12 € |
| Unit Price without VAT: | 77,90400 € |
|---|---|
| Unit Price with VAT: | 92,70576 € |


