
R7220407CSOO | |
|---|---|
DigiKey Part Number | R7220407CSOO-ND |
Manufacturer | |
Manufacturer Product Number | R7220407CSOO |
Description | DIODE STD 400V 700A DO200AB BPUK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 700A Clamp On DO-200AB, B-PUK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 700A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 1500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 µs | |
Current - Reverse Leakage @ Vr | 50 mA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-200AB, B-PUK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 71,21467 € | 2.136,44 € |
| Unit Price without VAT: | 71,21467 € |
|---|---|
| Unit Price with VAT: | 84,74546 € |

