
R7200406XXOO | |
---|---|
DigiKey Part Number | R7200406XXOO-ND |
Manufacturer | |
Manufacturer Product Number | R7200406XXOO |
Description | DIODE STD 400V 600A DO200AB BPUK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 600A Clamp On DO-200AB, B-PUK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 600A | |
Voltage - Forward (Vf) (Max) @ If | 2.15 V @ 1500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7 µs | |
Current - Reverse Leakage @ Vr | 50 mA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-200AB, B-PUK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 62,20133 € | 1.866,04 € |
Unit Price without VAT: | 62,20133 € |
---|---|
Unit Price with VAT: | 74,01958 € |