
R7003403XXUA | |
---|---|
DigiKey Part Number | R7003403XXUA-ND |
Manufacturer | |
Manufacturer Product Number | R7003403XXUA |
Description | DIODE STD 4400V 300A DO200AA R62 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 4400 V 300A Chassis, Stud Mount DO-200AA, R62 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4400 V | |
Current - Average Rectified (Io) | 300A | |
Voltage - Forward (Vf) (Max) @ If | 2.15 V @ 1500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 9 µs | |
Current - Reverse Leakage @ Vr | 50 mA @ 4400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-200AA, R62 | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 118,62300 € | 3.558,69 € |
Unit Price without VAT: | 118,62300 € |
---|---|
Unit Price with VAT: | 141,16137 € |