Diode 400 V 400A Clamp On DO-200AA, R62
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6200440XXOO

DigiKey Part Number
R6200440XXOO-ND
Manufacturer
Manufacturer Product Number
R6200440XXOO
Description
DIODE STD 400V 400A DO200AA R62
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 400A Clamp On DO-200AA, R62
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
9 µs
Packaging
Bulk
Current - Reverse Leakage @ Vr
50 mA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-200AA, R62
Current - Average Rectified (Io)
400A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 800 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3064,52867 €1.935,86 €
Unit Price without VAT:64,52867 €
Unit Price with VAT:76,78912 €