R6012425XXYA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for R6012425XXYA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6012425XXYA

DigiKey Part Number
R6012425XXYA-ND
Manufacturer
Manufacturer Product Number
R6012425XXYA
Description
DIODE STD REV 2400V 250A DO205AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 2400 V 250A Chassis, Stud Mount DO-205AB (DO-9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2400 V
Current - Average Rectified (Io)
250A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 800 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
11 µs
Current - Reverse Leakage @ Vr
50 mA @ 2400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AB (DO-9)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30142,07400 €4.262,22 €
Unit Price without VAT:142,07400 €
Unit Price with VAT:169,06806 €