
QRS1240T30 | |
---|---|
DigiKey Part Number | QRS1240T30-ND |
Manufacturer | |
Manufacturer Product Number | QRS1240T30 |
Description | DIODE STANDARD 1200V 263A MODULE |
Customer Reference | |
Detailed Description | Diode 1200 V 263A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 263A | |
Voltage - Forward (Vf) (Max) @ If | 3.5 V @ 400 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Module |