
QRS0640T30 | |
---|---|
DigiKey Part Number | QRS0640T30-ND |
Manufacturer | |
Manufacturer Product Number | QRS0640T30 |
Description | DIODE STANDARD 600V 195A MODULE |
Customer Reference | |
Detailed Description | Diode 600 V 195A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 195A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 400 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 110 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Module |