
QRF0640R30 | |
|---|---|
DigiKey Part Number | QRF0640R30-ND |
Manufacturer | |
Manufacturer Product Number | QRF0640R30 |
Description | DIODE MODULE GP 600V 280A MODULE |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 600 V 280A (DC) Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.5 V @ 280 A |
Manufacturer Powerex Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 120 ns |
Part Status Obsolete | Current - Reverse Leakage @ Vr 1 mA @ 600 V |
Diode Configuration 1 Pair Common Anode | Operating Temperature - Junction -40°C ~ 150°C |
Technology Standard | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case Module |
Current - Average Rectified (Io) (per Diode) 280A (DC) | Supplier Device Package Module |

