
QRC0630R30 | |
---|---|
DigiKey Part Number | QRC0630R30-ND |
Manufacturer | |
Manufacturer Product Number | QRC0630R30 |
Description | DIODE MODULE GP 600V 210A MODULE |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 210A (DC) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 210A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 210 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 120 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |